Infineon IKD06N60RC2ATMA1 IGBT, 6 A 600 V TO-252
- RS Stock No.:
- 258-1000
- Mfr. Part No.:
- IKD06N60RC2ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
In Stock
- Plus 380 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.356 | €6.78 |
| 50 - 120 | €1.114 | €5.57 |
| 125 - 245 | €1.03 | €5.15 |
| 250 - 495 | €0.968 | €4.84 |
| 500 + | €0.892 | €4.46 |
*price indicative
- RS Stock No.:
- 258-1000
- Mfr. Part No.:
- IKD06N60RC2ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 6A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 51.7W | |
| Package Type | TO-252 | |
| Maximum Gate Emitter Voltage VGEO | 15 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | TRENCHSTOP RC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 6A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 51.7W | ||
Package Type TO-252 | ||
Maximum Gate Emitter Voltage VGEO 15 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series TRENCHSTOP RC | ||
Automotive Standard No | ||
The Infineon RC drives 2 600 V, 6 A IGBT discrete in PG-TO252-3 package. RC-D2 with the monolithically integrated diode offers improvements of the performance, controllability and reliability compared to the RC-DF.
Very tight parameter distribution
Pb free lead plating, RoHS compliant
Complete product spectrum and SPICE models
Related links
- Infineon IGBT, 6 A 600 V TO-252
- Infineon IGBT, 10 A 600 V TO-252
- Infineon IGBT, 8 A 600 V TO-252
- Infineon IGBT, 15 A 600 V TO-252
- Infineon IKD10N60RFATMA1 IGBT, 10 A 600 V TO-252
- Infineon IKD10N60RC2ATMA1 IGBT, 10 A 600 V TO-252
- Infineon IKD04N60RC2ATMA1 IGBT, 8 A 600 V TO-252
- Infineon IKD15N60RC2ATMA1 IGBT, 15 A 600 V TO-252
