Infineon IKD10N60RFATMA1 IGBT, 10 A 600 V TO-252
- RS Stock No.:
- 258-1003
- Mfr. Part No.:
- IKD10N60RFATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,390.00
(exc. VAT)
€1,710.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.556 | €1,390.00 |
*price indicative
- RS Stock No.:
- 258-1003
- Mfr. Part No.:
- IKD10N60RFATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 10A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 150W | |
| Package Type | TO-252 | |
| Switching Speed | 30kHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, Pb-free lead plating | |
| Series | TRENCHSTOPTMRC-DrivesFast | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 10A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 150W | ||
Package Type TO-252 | ||
Switching Speed 30kHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, Pb-free lead plating | ||
Series TRENCHSTOPTMRC-DrivesFast | ||
Automotive Standard No | ||
The Infineon RC-Drives 600 V, 10 A hard-switching IGBT3 with monolithically integrated reverse conducting diode in a TO252 package, has been developed by Infineon as a cost optimized solution for consumer drives market. This basic technology provides outstanding performance for permanent magnet synchronous and brushless DC motor drives.
Very tight parameter distribution
Best in class current versus package size performance
Outstanding temperature stability
Very good EMI behaviour
Related links
- Infineon IGBT, 10 A 600 V TO-252
- Infineon IKD10N60RFATMA1 IGBT, 10 A 600 V TO-252
- Infineon IKD10N60RC2ATMA1 IGBT, 10 A 600 V TO-252
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGBT, 8 A 600 V TO-252
- Infineon IGBT, 6 A 600 V TO-252
- Infineon IGBT, 15 A 600 V TO-252
- Infineon IKD04N60RC2ATMA1 IGBT, 8 A 600 V TO-252
