Infineon IKQ75N120CH3XKSA1 IGBT, 75 A 1.2 kV, 3-Pin TO-247
- RS Stock No.:
- 260-5098
- Mfr. Part No.:
- IKQ75N120CH3XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save €26.52
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€265.08
(exc. VAT)
€326.04
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €8.836 | €265.08 | - |
| 60 - 60 | €8.394 | €251.82 | €26.52 |
| 90 + | €7.864 | €235.92 | €87.48 |
*price indicative
- RS Stock No.:
- 260-5098
- Mfr. Part No.:
- IKQ75N120CH3XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 938W | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.1mm | |
| Width | 15.9mm | |
| Length | 41.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 938W | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Maximum Operating Temperature 175°C | ||
Height 5.1mm | ||
Width 15.9mm | ||
Length 41.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon hard switching high speed IGBT3 in a TO247 package copacked with a soft and fast recovery full current anti-parallel emitter controlled diode.
High efficiency in hard switching and resonant topologies
Easy paralleling capability due to positive temperature
Low gate charge QG
Related links
- Infineon IKQ75N120CH3XKSA1 IGBT 3-Pin TO-247
- IXYS IXGH40N120B2D1 75 A 1.2 kV Through Hole
- Infineon IKY75N120CH3XKSA1 IGBT 4-Pin TO-247
- Infineon IKY75N120CS6XKSA1 75 A 1.2 kV Through Hole
- onsemi FGY4L75T120SWD 75 A 1.2 kV Through Hole
- Infineon IKQ50N120CT2XKSA1 IGBT 3-Pin TO-247
- Infineon IKQ50N120CH3XKSA1 IGBT 3-Pin TO-247
- Infineon IKQ40N120CH3XKSA1 IGBT 3-Pin TO-247
