Infineon GATELEADL500PB34701XPSA1 Cable
- RS Stock No.:
- 260-8894
- Mfr. Part No.:
- GATELEADL500PB34701XPSA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€10.48
(exc. VAT)
€12.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.48 |
| 5 - 9 | €9.60 |
| 10 + | €9.35 |
*price indicative
- RS Stock No.:
- 260-8894
- Mfr. Part No.:
- GATELEADL500PB34701XPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Cable | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Cable | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon gate leads is suitable for power block modules in pressure contact technology with a base plate. It is halogen free.
Lead free
Non dry moisture packing
Tray packaging
Related links
- Infineon IGBT, 15 A 600 V TO-220
- Infineon IGBT Module 1200 V EconoPIM
- Infineon IGBT Module Panel
- Infineon IGBT Module Panel
- Infineon Smart Power Module, 15 A 600 V DIP
- Infineon IRG4PC30FDPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRG4PF50WDPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRG4PC40UPBF IGBT 3-Pin TO-247AC, Through Hole
