Infineon Smart Power Module, 15 A 600 V DIP
- RS Stock No.:
- 248-6661
- Mfr. Part No.:
- IM323L6GXKMA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 240 units)*
€1,572.48
(exc. VAT)
€1,934.16
(inc. VAT)
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 240 + | €6.552 | €1,572.48 |
*price indicative
- RS Stock No.:
- 248-6661
- Mfr. Part No.:
- IM323L6GXKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 15A | |
| Product Type | Smart Power Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 27W | |
| Package Type | DIP | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ESD (Electrostatic Discharge) HBM (Human body model) 2000 V CDM (Charged device model) 500 V, JEDEC47/20/22, RoHS, UL File number: E314539 | |
| Series | CIPOSTM Tiny IM323 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 15A | ||
Product Type Smart Power Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 27W | ||
Package Type DIP | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ESD (Electrostatic Discharge) HBM (Human body model) 2000 V CDM (Charged device model) 500 V, JEDEC47/20/22, RoHS, UL File number: E314539 | ||
Series CIPOSTM Tiny IM323 | ||
Automotive Standard No | ||
The Infineon CIPOS Tiny IM323 product group offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs, it is designed to control three phase AC motors, the package concept is specially adapted to power application, which need good thermal conduction and electrical isolation, also EMI-save control and overload protection and the reverse conducting IGBTs are combined with an optimized SOI gate driver for excellent electrical performance.
C5SOI 3-phase single gate driver
Operating range of 1 to 20 kHz
Maximum junction temperature 175°C for the RCD2
Short circuit capability minimum 3μs
Full pack DIP 32.8 x 18.8 mm
Pin compatible solution
Related links
- Infineon IM323L6GXKMA1 Smart Power Module, 15 A 600 V DIP
- Infineon Smart Power Module, 15 A DIP
- onsemi NFAQ1560R43T 15 A 600 V Through Hole
- onsemi 15 A 600 V Through Hole
- STMicroelectronics STGIF10CH60TS-L 15 A 600 V Through Hole
- STMicroelectronics STGIB10CH60TS-L 15 A 600 V Through Hole
- STMicroelectronics 15 A 600 V Through Hole
- STMicroelectronics 15 A 600 V Through Hole
