Infineon FP20R06W1E3BOMA1 IGBT Module, 27 A 600 V Module, Panel
- RS Stock No.:
- 273-7401
- Mfr. Part No.:
- FP20R06W1E3BOMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.72
(exc. VAT)
€32.87
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.72 |
| 5 - 9 | €26.19 |
| 10 - 99 | €24.30 |
| 100 - 249 | €22.26 |
| 250 + | €20.55 |
*price indicative
- RS Stock No.:
- 273-7401
- Mfr. Part No.:
- FP20R06W1E3BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 27A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 94W | |
| Package Type | Module | |
| Mount Type | Panel | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | E83335 | |
| Height | 15.5mm | |
| Length | 62.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 27A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 94W | ||
Package Type Module | ||
Mount Type Panel | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals E83335 | ||
Height 15.5mm | ||
Length 62.8mm | ||
Automotive Standard No | ||
The Infineon IGBT module has rugged mounting due to integrated mounting clamps. This IGBT module features a VCEsat with positive temperature coefficient and Al2O3 substrate with low thermal resistance. It is suitable for auxiliary inverters, air conditioning and motor drives applications.
Low VCEsat
Trench IGBT 3
Compact design
Low switching losses
Solder contact technology
Related links
- Infineon FP20R06W1E3BOMA1 IGBT Module Panel
- Infineon FS30R06W1E3BOMA1 IGBT Module Panel
- Infineon FP15R06W1E3BOMA1 IGBT Module Panel
- Infineon FP10R06W1E3BOMA1 IGBT Module Panel
- Infineon FP100R06KE3BOSA1 IGBT Module Panel
- Infineon F3L100R07W2E3B11BOMA1 IGBT Module Panel
- Infineon FS50R12W1T7B11BOMA1 50 A 1200 V Module, Panel
- Infineon FZ600R12KE4HOSA1 Sign Prohibition No Access IGBT Module Panel
