Infineon FS30R06W1E3BOMA1 IGBT Module, 45 A 600 V Module, Panel
- RS Stock No.:
- 273-7406
- Mfr. Part No.:
- FS30R06W1E3BOMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 24 units)*
€435.60
(exc. VAT)
€535.68
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 - 96 | €18.15 | €435.60 |
| 120 + | €16.638 | €399.31 |
*price indicative
- RS Stock No.:
- 273-7406
- Mfr. Part No.:
- FS30R06W1E3BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 45A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 150W | |
| Package Type | Module | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 62.8mm | |
| Standards/Approvals | ULapproved(E83335) | |
| Height | 15.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 45A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 150W | ||
Package Type Module | ||
Mount Type Panel | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 62.8mm | ||
Standards/Approvals ULapproved(E83335) | ||
Height 15.5mm | ||
Automotive Standard No | ||
The Infineon IGBT module has rugged mounting due to integrated mounting clamps. This IGBT module features a VCEsat with positive temperature coefficient and Al2O3 substrate with low thermal resistance. It is suitable for servo drives, UPS system, air conditioning and motor drives applications.
Low VCEsat
Trench IGBT 3
Compact design
Low switching losses
Solder contact technology
Related links
- Infineon FS30R06W1E3BOMA1 IGBT Module Panel
- Infineon FP20R06W1E3BOMA1 IGBT Module Panel
- Infineon FP15R06W1E3BOMA1 IGBT Module Panel
- Infineon FP10R06W1E3BOMA1 IGBT Module Panel
- Infineon FP100R06KE3BOSA1 IGBT Module Panel
- Infineon FS30R06W1E3B11BOMA1 45 A 600 V Clamp
- Infineon 45 A 600 V Clamp
- Infineon F3L100R07W2E3B11BOMA1 IGBT Module Panel
