Vishay VS-GT50LA65UF, N-Channel Single IGBT, 59 A 650 V, 4-Pin SOT-227, Panel

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€38.48

(exc. VAT)

€47.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€38.48-
5 +€35.647%

*price indicative

Packaging Options:
RS Stock No.:
274-1335
Mfr. Part No.:
VS-GT50LA65UF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IGBT

Maximum Continuous Collector Current Ic

59A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

163W

Number of Transistors

1

Configuration

Single

Package Type

SOT-227

Mount Type

Panel

Channel Type

N

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Height

12.3mm

Length

38.3mm

Standards/Approvals

UL E78996

Width

31.5mm

Automotive Standard

No

The Vishay IGBT module is designed for increased operating efficiency for power conversion in UPS, SMPS, TIG welding and induction heating. It is easy to assemble due to its direct surface mount package. It is plug in compatible with other SOT 227 packages.

Fully isolated package

Very low internal inductance

Industry standard outline

UL approved file E78996

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy