Semikron Danfoss SKM100GB125DN, N-Channel Dual Half Bridge IGBT Module, 100 A 1.2 kV, 7-Pin SEMITRANS, Panel

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€229.08

(exc. VAT)

€281.77

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 85 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 1€229.08-
2 - 4€217.634%
5 - 9€206.869%
10 - 19€196.3214%
20 +€186.4718%

*price indicative

RS Stock No.:
468-2410
Mfr. Part No.:
SKM100GB125DN
Manufacturer:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

100A

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

2

Package Type

SEMITRANS

Configuration

Dual Half Bridge

Mount Type

Panel

Channel Type

N

Pin Count

7

Maximum Collector Emitter Saturation Voltage VceSAT

3.85V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

94.5mm

Standards/Approvals

No

Height

30.5mm

Width

34.5mm

Automotive Standard

No

Dual IGBT Modules


A range of SEMITOP® IGBT modules from Semikron incorporating two series-connected (half bridge) IGBT devices. The modules are available in a wide range of voltage and current ratings and are suitable for a variety of power switching applications such as AC inverter motor drives and Uninterruptible Power Supplies.

Compact SEMITOP® package

Suitable for switching frequencies up to 12kHz

Insulated copper baseplate using Direct Bonded Copper technology

IGBT Modules, Semikron


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy