STMicroelectronics, N-Channel IGBT, 9 A 600 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 795-7142
- Mfr. Part No.:
- STGF10NC60KD
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.859 | €8.59 | - |
| 100 - 490 | €0.815 | €8.15 | 5% |
| 500 - 990 | €0.805 | €8.05 | 6% |
| 1000 - 1990 | €0.795 | €7.95 | 7% |
| 2000 + | €0.786 | €7.86 | 8% |
*price indicative
- RS Stock No.:
- 795-7142
- Mfr. Part No.:
- STGF10NC60KD
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 9A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 25W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.4mm | |
| Series | Low Drop | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 9A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 25W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Height 16.4mm | ||
Series Low Drop | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Automotive Standard No | ||
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGF10NC60KD 9 A 600 V Through Hole
- STMicroelectronics 25 A 600 V Through Hole
- STMicroelectronics 10 A 600 V Through Hole
- STMicroelectronics 20 A 600 V Through Hole
- STMicroelectronics 15 A 600 V Through Hole
- STMicroelectronics 7.5 A 600 V Through Hole
- STMicroelectronics STGF15H60DF 30 A 600 V Through Hole
- STMicroelectronics STGF14NC60KD 11 A 600 V Through Hole
