onsemi FGAF40N60SMD, N-Channel IGBT, 80 A 600 V, 3-Pin TO-3PF, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.08

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 154 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€5.04€10.08
20 +€4.345€8.69

*price indicative

Packaging Options:
RS Stock No.:
807-0763
Mfr. Part No.:
FGAF40N60SMD
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current Ic

80A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

115W

Package Type

TO-3PF

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.9V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Series

Field Stop

Standards/Approvals

RoHS

Automotive Standard

No

Discrete IGBTs, Fairchild Semiconductor


IGBT Discretes & Modules, Fairchild Semiconductor


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy