Addgards Black, Yellow Impact Protector 1.2 m x 105 mm 1.2m
- RS Stock No.:
- 218-1012
- Mfr. Part No.:
- BS105YB
- Manufacturer:
- Addgards
Subtotal (1 unit)*
€93.70
(exc. VAT)
€115.25
(inc. VAT)
Limited stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.70 |
*price indicative
- RS Stock No.:
- 218-1012
- Mfr. Part No.:
- BS105YB
- Manufacturer:
- Addgards
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Addgards | |
| Protection Shape | Cylindrical | |
| Product Type | Impact Protector | |
| Material | Plastic | |
| Length | 1.2m | |
| Colour | Black, Yellow | |
| Height | 1.2m | |
| Width | 1.2m | |
| Diameter | 105mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Addgards | ||
Protection Shape Cylindrical | ||
Product Type Impact Protector | ||
Material Plastic | ||
Length 1.2m | ||
Colour Black, Yellow | ||
Height 1.2m | ||
Width 1.2m | ||
Diameter 105mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Addgards have durable plastic sleeves to protect steel bollards from weathering and erosion. This bollard sleeves have no maintenance or re painting required. The diameter of the sleeve is 105 mm.
Easy to fit just slide over existing steel bollard
Secure fit with self adhesive foam strip
Cost effective
Related links
- Addgards Black, Yellow Impact Protector 1.2 m x 120 mm 1.2m
- RS PRO Yellow, Black Impact Protector 1.2 m x 80 mm 1.2m
- Addgards Black, Yellow Impact Protector 1200mm x 183mm
- Addgards Black, Yellow Impact Protector 1 m x 600 mm 1m
- Addgards Black, Yellow Impact Protector 1200mm x 215mm
- RS PRO Black, Yellow Impact Protector 100 mm 200mm
- Durable Black, Yellow Impact Protector 1 m x 40mm
- Durable Black, Yellow Impact Protector 1 m x 45mm
