Teng Tools 28 mm 1/2 in Drive Impact Socket, 47mm length
- RS Stock No.:
- 103-032
- Mfr. Part No.:
- 920528N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€23.74
(exc. VAT)
€29.20
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.74 |
*price indicative
- RS Stock No.:
- 103-032
- Mfr. Part No.:
- 920528N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 28 mm | |
| Drive Size | 1/2in | |
| Overall Length | 47mm | |
| Finish | Chrome | |
| Standards/Approvals | VDE/1000V | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Standard Impact Socket | ||
Socket Size 28 mm | ||
Drive Size 1/2in | ||
Overall Length 47mm | ||
Finish Chrome | ||
Standards/Approvals VDE/1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact socket made from chrome molybdenum for use with power tools and black phosphate finish for easy identification as an impact socket accessory with ring and pin fixing hole on the female end to secure the socket.
DIN standard design for use with a retaining pin and ring
Designed and manufactured to DIN3129
No batteries included
Related links
- Teng Tools 29 mm 1/2 in Drive Impact Socket, 47mm length
- Teng Tools 28 mm 1 Drive Impact Socket, 100mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 47mm length
- Teng Tools 28 mm 1/2 in Drive Deep Impact Socket, 80mm length
- Teng Tools 28 mm 3/4 in Drive Impact Socket, 54mm length
- Teng Tools 1/2 in Drive 28 mm 6 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 200mm Overall, Metal Handle
- Facom 28 mm 1/2 in Drive Impact Socket, 46mm length
