Teng Tools 21 mm 3/4 in Drive Impact Socket, 95mm length
- RS Stock No.:
- 103-153
- Mfr. Part No.:
- 940621-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€55.69
(exc. VAT)
€68.50
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.69 |
*price indicative
- RS Stock No.:
- 103-153
- Mfr. Part No.:
- 940621-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 21 mm | |
| Drive Size | 3/4in | |
| Material | Chrome Molybdenum | |
| Overall Length | 95mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 21 mm | ||
Drive Size 3/4in | ||
Material Chrome Molybdenum | ||
Overall Length 95mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact socket made from chrome molybdenum for use with power tools and black phosphate finish for easy identification as an impact socket accessory with ring and pin fixing hole on the female end to secure the socket.
DIN standard design for use with a retaining pin and ring
Designed and manufactured to DIN3129
No batteries included
Related links
- Teng Tools 21 mm 3/4 in Drive Impact Socket, 50mm length
- Teng Tools 30 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 33 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 22 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 27 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 41 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 36 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 32 mm 3/4 in Drive Impact Socket, 95mm length
