Bahco M14 1/2 in Drive Deep Impact Socket, 40mm length
- RS Stock No.:
- 163-663
- Mfr. Part No.:
- BBR201P64014
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€19.48
(exc. VAT)
€23.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.48 |
*price indicative
- RS Stock No.:
- 163-663
- Mfr. Part No.:
- BBR201P64014
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | M14 | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Deep Impact Socket | ||
Unit of Measure Metric | ||
Socket Size M14 | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Deep Impact Socket Driver for XZN Head Screws with Phosphate Finish M14 x 40 mm
The Bahco Tools 1/2 Inch Square Drive Deep Impact Socket Driver is designed specifically for XZN head screws, making it an essential tool for any mechanic or DIY enthusiast. Featuring a durable phosphate finish, this socket excels in both performance and longevity, ensuring you're equipped to tackle even the toughest jobs. Packaged neatly for retail, it represents quality craftsmanship from bahco, guaranteeing reliability in your toolkit. Whether you're servicing brake systems or completing a variety of automotive tasks, this product is engineered to provide the strength and precision necessary for professional use.
Phosphate finish enhances corrosion resistance
Designed for high torque applications in automotive repairs
Part of a comprehensive set with additional socket sizes
Retail packaging ensures accessibility and presentation
Constructed from high performan
Related links
- Bahco M16 mm 1/2 in Drive Deep Impact Socket, 40mm length
- Bahco M18 mm 1/2 in Drive Deep Impact Socket, 40mm length
- Bahco M14 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 19.05 mm 12.7 mm Drive Impact Socket, 40mm length
- Bahco 20.64 mm 12.7 mm Drive Impact Socket, 40mm length
- BETA 26.99 mm 12.7 mm Drive Impact Socket, 40mm length
- Teng Tools 1 in 1 Drive Impact Socket, 40mm length
- BETA 20 mm 12.7 mm Drive Impact Socket, 40mm length
