Bahco 11 mm 1/4 in Drive Impact Socket, 22mm length

Subtotal (1 unit)*

€9.75

(exc. VAT)

€11.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.75

*price indicative

RS Stock No.:
164-035
Mfr. Part No.:
K6701M-11
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Hexagon

Socket Size

11 mm

Drive Size

1/4in

Number of Pieces

1

Material

Steel

Overall Length

22mm

Finish

Black Phosphate

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 1/4" Square Drive Impact Socket with 11 mm Hex Profile and Phosphate Finish


The Bahco Tools Impact Socket is engineered with a1/4 inch square drive, blending durability and precision for demanding tasks. Perfectly designed for use with machines featuring a 'Dynamic-Drive' profile, it ensures optimal protection for nuts and screws, significantly reducing wear and tear. The phosphate finish not only enhances the socket's resilience against corrosion but also adds to its sleek aesthetic. This product meets high standards set by DIN 3121-G 6.3 and ISO 1174, making it a reliable choice for professionals who seek safety and efficiency in their tools.

Provides maximum safety while reducing wear on components

Manufactured from high-performance alloy steel for added strength

Complies with reputable standards for unmatched reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy