Bahco 1-3/8 in 3/4 in Drive Impact Socket, 56mm length
- RS Stock No.:
- 164-318
- Mfr. Part No.:
- K8901Z-1.3/8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€33.54
(exc. VAT)
€41.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.54 |
*price indicative
- RS Stock No.:
- 164-318
- Mfr. Part No.:
- K8901Z-1.3/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric, IN | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 1-3/8 in | |
| Drive Size | 3/4in | |
| Material | Steel | |
| Overall Length | 56mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3129, ISO 1174, DIN 3121-H 20, ISO 2725 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric, IN | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 1-3/8 in | ||
Drive Size 3/4in | ||
Material Steel | ||
Overall Length 56mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3129, ISO 1174, DIN 3121-H 20, ISO 2725 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/4" Square Drive Impact Socket with 1-3/8" Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is crafted for precision and durability, designed to meet the demanding needs of professional users. Engineered from high-performance alloy steel, this tool offers superior strength and longevity, making it an essential addition to any toolkit. The phosphate finish enhances its resistance to corrosion, ensuring it remains effective and reliable even in challenging environments. With its compatibility with a range of machines, this impact socket is perfect for automotive and industrial applications alike. Elevate your tool collection with this indispensable piece, built to deliver exceptional performance and safety.
Dynamic-Drive profile ensures minimal wear on nuts and screws
Compliant with DIN 3121-H 20 and ISO 1174 for assured quality
3/4 inch square drive for quick and easy tool attachment
Related links
- Bahco 1-7/16 in 3/4 in Drive Impact Socket, 56mm length
- Bahco 1-5/16 in 3/4 in Drive Impact Socket, 56mm length
- Bahco 1-3/16 in 3/4 in Drive Impact Socket, 53mm length
- Bahco 1-3/4 in 3/4 in Drive Impact Socket, 63mm length
- Bahco 1-3/8 in 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 1-3/8 in 1 in Drive Impact Socket, 66mm length
- Bahco 1-3/8 in 1→1/2 in Drive Impact Socket, 69.9mm length
- Bahco 1-7/8 in 3/4 in Drive Impact Socket, 68mm length
