Bahco 4-5/16 in 1→1/2 in Drive Impact Socket, 146.1mm length
- RS Stock No.:
- 164-395
- Mfr. Part No.:
- K9801Z-4.5/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€834.37
(exc. VAT)
€1,026.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €834.37 |
*price indicative
- RS Stock No.:
- 164-395
- Mfr. Part No.:
- K9801Z-4.5/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 4-5/16 in | |
| Drive Size | 1→1/2in | |
| Material | High Alloy Steel | |
| Overall Length | 146.1mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 2725, ISO 1174, DIN 3129, DIN 3121-H 40 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 4-5/16 in | ||
Drive Size 1→1/2in | ||
Material High Alloy Steel | ||
Overall Length 146.1mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 2725, ISO 1174, DIN 3129, DIN 3121-H 40 | ||
Drive Type Impact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1-1/2" Square Drive Impact Socket with 4-5/16" Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Features dynamic-drive profile to protect nuts and screws from rounding
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 40 and ISO 1174 for assured quality
1 to 1/2 inch square drive for quick and easy tool attachment
Related links
- Bahco 4-1/4 in 1→1/2 in Drive Impact Socket, 146.1mm length
- Bahco 4-3/8 in 1→1/2 in Drive Impact Socket, 146.1mm length
- Bahco 4-5/8 in 1→1/2 in Drive Impact Socket, 155.6mm length
- Bahco 4-7/16 in 1→1/2 in Drive Impact Socket, 149.2mm length
- Bahco 4-1/16 in 1→1/2 in Drive Impact Socket, 142.9mm length
- Bahco 70 mm 1→1/2 in Drive Deep Impact Socket, 146.1mm length
- Bahco 2-9/16 in 1→1/2 in Drive Impact Socket, 104.8mm length
- Bahco 2-5/16 in 1→1/2 in Drive Impact Socket, 100mm length
