Bahco 8 mm 3/8 in Drive Impact Socket, 26mm length
- RS Stock No.:
- 164-440
- Mfr. Part No.:
- K7401M-8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€10.53
(exc. VAT)
€12.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.53 |
*price indicative
- RS Stock No.:
- 164-440
- Mfr. Part No.:
- K7401M-8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 8 mm | |
| Socket Type | Hexagon | |
| Drive Size | 3/8in | |
| Material | High Alloy Steel | |
| Overall Length | 26mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 2725, DIN 3129, ISO 1174, DIN 3121-F | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 8 mm | ||
Socket Type Hexagon | ||
Drive Size 3/8in | ||
Material High Alloy Steel | ||
Overall Length 26mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 2725, DIN 3129, ISO 1174, DIN 3121-F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Impact Socket with 8 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is designed for professionals who demand precision and durability in their tools. Crafted with a dynamic-drive profile, this socket protects nuts and screws from rounding, ensuring a secure grip. The phosphate finish not only enhances longevity but also adds a layer of resistance against wear and tear. Perfect for use with machines requiring clamping springs, it significantly reduces potential damage during operation.
Constructed from high-performance alloy steel for exceptional strength
Complies with DIN 3121-F and ISO 1174 drive standard
Related links
- Bahco 7 mm 3/8 in Drive Impact Socket, 26mm length
- Bahco 9 mm 3/8 in Drive Impact Socket, 26mm length
- Teng Tools 17 mm 12.7 mm Drive Impact Socket, 26mm length
- Facom 22 mm 1/2 in Drive Impact Socket, 26mm length
- Bahco 8 mm 12.7 mm Drive Impact Socket, 38mm length
- Bahco 8 mm 1/4 in Drive Impact Socket, 22mm length
- Bahco 18 mm 3/8 in Drive Impact Socket, 29mm length
- Bahco 15 mm 3/8 in Drive Impact Socket, 28mm length
