Bahco 21 mm 3/4 in Drive Impact Socket, 51mm length
- RS Stock No.:
- 164-653
- Mfr. Part No.:
- K8901M-21
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€27.89
(exc. VAT)
€34.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.89 |
*price indicative
- RS Stock No.:
- 164-653
- Mfr. Part No.:
- K8901M-21
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | IN, Metric | |
| Socket Type | Hexagon | |
| Socket Size | 21 mm | |
| Drive Size | 3/4in | |
| Material | Steel | |
| Overall Length | 51mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 2725, DIN 3129, DIN 3121-H 20, ISO 1174 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure IN, Metric | ||
Socket Type Hexagon | ||
Socket Size 21 mm | ||
Drive Size 3/4in | ||
Material Steel | ||
Overall Length 51mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 2725, DIN 3129, DIN 3121-H 20, ISO 1174 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/4" Square Drive Impact Socket with 21 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket boasts is a crucial addition to any professional's toolkit. The phosphate finish not only enhances resistance to corrosion but also provides a sleek, professional look. Constructed from high-performance alloy steel, it adheres to strict industrial standards, ensuring reliability you can count on in any workshop. To enhance user safety, the product encourages the utilisation of clamping springs and appropriate tools, reducing wear and risk of accidents.
Designed to be used with machines
Complies with DIN 3121-H 20 and ISO 1174 standards for universal compatibility
Dynamic-Drive profile enhances gripping power and reduces the risk of rounding off fasteners
3/4 inch square drive for quick and easy tool
Related links
- Bahco 19 mm 3/4 in Drive Impact Socket, 51mm length
- Bahco 23 mm 3/4 in Drive Impact Socket, 51mm length
- Bahco 18 mm 3/4 in Drive Impact Socket, 51mm length
- Bahco 24 mm 19.05 mm Drive Impact Socket, 51mm length
- Bahco 22 mm 19.05 mm Drive Impact Socket, 51mm length
- Bahco 17 mm 19.05 mm Drive Impact Socket, 51mm length
- Bahco 21 mm 3/8 in Drive Impact Socket, 31mm length
- Bahco 21 mm 3/4 in Drive Deep Impact Socket, 100mm length
