Bahco 1-1/4 in 1 in Drive Deep Impact Socket, 108mm length
- RS Stock No.:
- 164-681
- Mfr. Part No.:
- K9506Z-1.1/4
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€86.58
(exc. VAT)
€106.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.58 |
*price indicative
- RS Stock No.:
- 164-681
- Mfr. Part No.:
- K9506Z-1.1/4
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Size | 1-1/4 in | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Overall Length | 108mm | |
| Standards/Approvals | DIN EN 60751 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Deep Impact Socket | ||
Unit of Measure Imperial | ||
Socket Size 1-1/4 in | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Overall Length 108mm | ||
Standards/Approvals DIN EN 60751 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1" Square Drive Deep Impact Socket with 1-1/4" Hex Profile and Phosphate Finish
The Bahco Tools Deep Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Features dynamic-drive profile to protect nuts and screws from rounding
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 25 and ISO 1174 for assured quality
1 inch square drive for quick and easy tool attachment
Related links
- Bahco 1-1/2 in 1 in Drive Deep Impact Socket, 108mm length
- Bahco 1-1/16 in 1 in Drive Deep Impact Socket, 108mm length
- Bahco 1 in 1 in Drive Deep Impact Socket, 108mm length
- Bahco 1-7/8 in 1 in Drive Deep Impact Socket, 108mm length
- Bahco 1-7/16 in 1 in Drive Deep Impact Socket, 108mm length
- Bahco 1-13/16 in 1 in Drive Deep Impact Socket, 108mm length
- Bahco 1-3/16 in 1 in Drive Deep Impact Socket, 108mm length
- Bahco 1-1/4 in 3/4 in Drive Deep Impact Socket, 90mm length
