Bahco 4-1/2 in 1→1/2 in Drive Impact Socket, 152.4mm length

Subtotal (1 unit)*

€926.19

(exc. VAT)

€1,139.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€926.19

*price indicative

RS Stock No.:
164-749
Mfr. Part No.:
K9801Z-4.1/2
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Imperial

Product Type

Impact Socket

Socket Size

4-1/2 in

Socket Type

Hexagon

Drive Size

1→1/2in

Number of Pieces

1

Material

Steel

Overall Length

152.4mm

Finish

Phosphate

Standards/Approvals

DIN 3121-H 40, ISO 2725, DIN 3129, ISO 1174 (Drive standard)

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco 1-1/2" Square Drive Impact Socket with 4-1/2" Hex Profile and Phosphate Finish


The Bahco Tools Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.

Features dynamic-drive profile to protect nuts and screws from rounding

Versatile design suitable for a range of machines

Compliant with DIN 3121-H 40 and ISO 1174 for assured quality

1 to 1/2 inch square drive for quick and easy tool attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy