SAM 60 mm 1 in Drive Impact Socket, 110mm length
- RS Stock No.:
- 208-785
- Mfr. Part No.:
- NM-60-L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€236.84
(exc. VAT)
€291.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.84 |
*price indicative
- RS Stock No.:
- 208-785
- Mfr. Part No.:
- NM-60-L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 60 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 110mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 60 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 110mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-60-L
The SAM Outillage 1 inch long impact socket is engineered for professionals who demand both reliability and high performance in challenging conditions. Designed for impact machines such as screw guns and pneumatic drivers, this socket combines durability with efficiency. The advanced construction ensures it handles rigorous industrial and automotive tasks with ease, while the secure locking mechanism enhances safety and operational effectiveness. Ideal for busy workshops or construction sites, this socket is essential for achieving superior results.
Optimized for industrial and automotive applications
Secure locking mechanism to prevent slippage
Durable construction for high-impact use
Lightweight to reduce user fatigue during extended tasks
Related links
- SAM 60 mm 1 in Drive Impact Socket, 88mm length
- SAM 660mm Overall, Standard Handle
- Bahco 60 mm 1 in Drive Impact Socket, 110mm length
- Bahco 41 mm 1 in Drive Impact Socket, 110mm length
- Bahco 22 mm 1 in Drive Deep Impact Socket, 110mm length
- Bahco 36 mm 1 in Drive Impact Socket, 110mm length
- Bahco 30 mm 1 in Drive Impact Socket, 110mm length
- Bahco 50 mm 1 in Drive Impact Socket, 110mm length
