SAM 65 mm 1 in Drive Impact Socket, 92mm length
- RS Stock No.:
- 208-786
- Mfr. Part No.:
- NM-65
- Manufacturer:
- SAM
Subtotal (1 unit)*
€159.95
(exc. VAT)
€196.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.95 |
*price indicative
- RS Stock No.:
- 208-786
- Mfr. Part No.:
- NM-65
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 65 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 92mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 65 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 92mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-65
The SAM Outillage 1 inch short hexagonal impact socket is engineered for top-tier performance in demanding industrial and automotive settings. Designed to seamlessly fit impact tools like electric and air wrenches, this socket ensures durability and efficiency. Its burnished finish enhances both its longevity and aesthetic appeal, while the secure ring and pin locking system provides reliable tool engagement. Built to meet rigorous industry standards, this impact socket is a dependable choice for professionals.
Engineered to handle high forces from impact tools
Ring and pin locking system for secure attachment
Burnished finish for improved durability and resistance to wear
Built for high performance in tough applications
Conforms to industry standards for guaranteed quality
Related links
- SAM 65 mm 1.5 in Drive Impact Socket, 97mm length
- SAM 54 mm 65 mm Drive Impact Socket, 108mm length
- Facom 60 mm 38.1 mm Drive Impact Socket, 92mm length
- Bahco 2-9/16 in 1 in Drive Impact Socket, 92mm length
- Facom 65 mm 1 in Drive Impact Socket, 120mm length
- SAM 295mm Overall, Metal Handle
- Facom 65 mm 1 in Drive Impact Socket, 87mm length
- SAM 1 in Drive 65 mm 12 Point, 75mm Overall Length
