SAM 33 mm 1 in Drive Impact Socket, 63mm length
- RS Stock No.:
- 209-457
- Mfr. Part No.:
- NM-33
- Manufacturer:
- SAM
Subtotal (1 unit)*
€55.57
(exc. VAT)
€68.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.57 |
*price indicative
- RS Stock No.:
- 209-457
- Mfr. Part No.:
- NM-33
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 33 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 33 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-33
The SAM Outillage 1 inch short hexagonal impact socket is designed to excel in high-impact environments, providing optimal performance for both automotive and industrial applications. Engineered for use with impact tools, it features a durable construction and a burnished finish that resists wear. The socket includes a ring and pin locking mechanism for a secure attachment, making it a crucial tool for professionals. Adhering to NF ISO regulations, it meets high standards for quality and safety.
Designed to endure heavy forces from impact tools
Ring and pin locking mechanism ensures secure attachment
High resistance to wear and tear for long-lasting use
Burnished finish improves durability and aesthetics
Complies with NF ISO quality standards for reliability
Related links
- Facom 33 mm 1 in Drive Impact Socket, 63mm length
- SAM 54 mm 32 mm Drive Impact Socket, 63mm length
- SAM 54 mm 34 mm Drive Impact Socket, 63mm length
- Facom 34 mm 1 in Drive Impact Socket, 63mm length
- Facom 30 mm 1 in Drive Impact Socket, 63mm length
- Facom 35 mm 1 in Drive Impact Socket, 63mm length
- Facom 32 mm 1 in Drive Impact Socket, 63mm length
- SAM 33 mm 12.7 mm Drive Impact Socket, 80mm length
