SAM 50 mm 1 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 209-466
- Mfr. Part No.:
- NM-50-L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€164.75
(exc. VAT)
€202.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.75 |
*price indicative
- RS Stock No.:
- 209-466
- Mfr. Part No.:
- NM-50-L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 50 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 50 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-50-L
The SAM Outillage 1 inch long impact socket is engineered for exceptional performance in demanding industrial and automotive settings. Designed to endure high-impact forces, this socket provides reliable strength and precision. Featuring a secure locking mechanism for reliable attachment and adherence to international quality standards, it ensures safety and efficiency. Its ergonomic design enhances user comfort, making it an indispensable tool for professionals.
Built to withstand high-impact forces and demanding applications
Secure locking mechanism for reliable attachment during use
Complies with international quality standards for safety and performance
Ergonomic design for improved user comfort and handling
Related links
- SAM 50 mm 1 in Drive Impact Socket, 76mm length
- Facom 50 mm 1 in Drive Impact Socket, 100mm length
- Facom 27 mm 1 in Drive Impact Socket, 100mm length
- Facom 34 mm 1 in Drive Impact Socket, 100mm length
- Facom 41 mm 1 in Drive Impact Socket, 100mm length
- Facom 38 mm 1 in Drive Impact Socket, 100mm length
- Facom 77 mm 1 in Drive Impact Socket, 100mm length
- Facom 33 mm 1 in Drive Impact Socket, 100mm length
