RS PRO 32 mm 1 in Drive Impact Socket, 62mm length
- RS Stock No.:
- 460-109
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.61
(exc. VAT)
€24.12
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.61 |
*price indicative
- RS Stock No.:
- 460-109
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 32 mm | |
| Socket Type | Square | |
| Drive Size | 1in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 62mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3121-H 25 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 32 mm | ||
Socket Type Square | ||
Drive Size 1in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 62mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3121-H 25 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1 in Drive Impact Socket, 6 Point, 32 mm
RS PRO 1 in Drive Impact Socket is designed for heavy-duty applications, providing reliable performance in automotive repair and mechanical tasks. This impact socket is compatible with both pneumatic and electric impact wrenches, making it versatile for various industrial uses. Its reinforced design is particularly suited for handling wheel nuts efficiently.
Features and Benefits
Made of chrome molybdenum steel: Ensures durability and long-lasting performance
Square drive 1/2: Provides a secure fit for impact wrenches
Hex socket head: Facilitates easy and precise fastening
Black finish: Offers corrosion resistance for extended tool life
Applications
Automotive repair
Mechanical maintenance
Industrial applications
Additional Information
For your safety, use the impact socket with appropriate rings and pins
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 32 mm 1 in Drive Impact Socket
- SAM 29 mm 1 in Drive Impact Socket, 62mm length
- Bahco 34 mm 1 in Drive Impact Socket, 62mm length
- Bahco 25.4 → 3.175 mm 1 in Drive Impact Socket, 62mm length
- Bahco 1-1/4 in 1 in Drive Impact Socket, 62mm length
- Bahco 1-3/16 in 1 in Drive Impact Socket, 62mm length
- BETA 45 mm 19.05 mm Drive Impact Socket, 62mm length
- BETA 46 mm 19.05 mm Drive Impact Socket, 62mm length
