RS PRO 50 mm 1 in Drive Impact Socket, 75mm length
- RS Stock No.:
- 460-111
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€28.60
(exc. VAT)
€35.18
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.60 |
*price indicative
- RS Stock No.:
- 460-111
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Square | |
| Socket Size | 50 mm | |
| Drive Size | 1in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 75mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3121-H 25 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Square | ||
Socket Size 50 mm | ||
Drive Size 1in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 75mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3121-H 25 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO Impact Socket, 1 in Drive, 50 mm, Chrome Molybdenum Steel
The RS PRO 1 in Drive Impact Socket is designed for heavy-duty applications, providing reliable performance in automotive repair and mechanical tasks. Ideal for use with pneumatic and electric impact wrenches, this socket is perfect for tackling wheel nuts and other demanding jobs.
Features and Benefits
Made of chrome molybdenum steel: Ensures durability and long-lasting performance
Square drive 1/2: Compatible with standard impact wrenches
Hex socket head: Provides a secure fit and reduces slippage
Black finish: Offers corrosion resistance for extended tool life
Applications
Automotive repair
Mechanical maintenance
Industrial applications
Additional Information
Reinforced design especially suited for wheel nuts
For your safety, use impact socket with appropriate rings and pins
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Facom 50 mm 1 in Drive Impact Socket, 75mm length
- Bosch 36 mm 1 in Drive Impact Socket, 75mm length
- Bahco 46 mm 1 in Drive Impact Socket, 75mm length
- Gedore 1 in 1 in Drive Impact Socket, 75mm length
- Bahco 1-13/16 in 1 in Drive Impact Socket, 75mm length
- Bahco 1-11/16 in 1 in Drive Impact Socket, 75mm length
- SAM 50 mm 1 in Drive Impact Socket, 76mm length
- Bahco 50 mm 1 in Drive Impact Socket, 81mm length
