RS PRO 19 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 460-119
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.44
(exc. VAT)
€5.46
(inc. VAT)
In Stock
- 263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.44 |
*price indicative
- RS Stock No.:
- 460-119
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 19 mm | |
| Socket Type | Square | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 38mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3120-C12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 19 mm | ||
Socket Type Square | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 38mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3120-C12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2 in Drive Impact Socket, 19 mm, Chrome Molybdenum Steel
The RS PRO 1/2 inch drive impact socket is designed for robust performance in automotive repair and mechanical applications. This impact socket is compatible with both pneumatic and electric impact wrenches, providing reliable and efficient operation.
Features and Benefits
Made of Chrome Molybdenum Steel: Ensures durability and long-lasting performance
Square Drive 1/2: Provides a secure fit for impact wrenches
Hex Socket Head: Facilitates easy and precise fastening
Black Finish: Offers corrosion resistance for extended tool life
Applications
Automotive repair
Mechanical maintenance
Industrial assembly
Additional Information
Drive Type: 6 Point Socket
Socket Size: 19 mm
Socket Type: Standard Impact Socket
Imperial or Metric: Metric
Overall Length: 38 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Expert by Facom 19 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 19 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 19 mm 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
- Wera 19 x 38 mm 1/2 in Drive Impact Socket, 38mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 38mm length
- RS PRO 8 mm 1/2 in Drive Impact Socket, 38mm length
- RS PRO 10 mm 1/2 in Drive Impact Socket, 38mm length
