BETA 25 1/2 in Drive Impact Socket, 64mm length
- RS Stock No.:
- 616-764
- Mfr. Part No.:
- 720/25
- Manufacturer:
- BETA
Subtotal (1 unit)*
€34.39
(exc. VAT)
€42.30
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.39 |
*price indicative
- RS Stock No.:
- 616-764
- Mfr. Part No.:
- 720/25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 25 | |
| Socket Type | Standard | |
| Drive Size | 1/2in | |
| Overall Length | 64mm | |
| Finish | Phosphate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 25 | ||
Socket Type Standard | ||
Drive Size 1/2in | ||
Overall Length 64mm | ||
Finish Phosphate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA 1/2 inch Drive Impact Universal Joint is a robust accessory designed for high-performance impact applications, offering enhanced flexibility in tight or angled spaces.
Engineered for impact resistance with black oxide finish
Allows multi directional movement for hard to reach fasteners
Related links
- Bahco 32 mm 1 in Drive Impact Socket, 64mm length
- Bahco 30 mm 1 in Drive Impact Socket, 64mm length
- SAM 46 mm 3/4 in Drive Impact Socket, 64mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 38mm length
- BETA 22 mm 12.7 mm Drive Impact Socket, 38mm length
- BETA 15 mm 12.7 mm Drive Impact Socket, 38mm length
- BETA 27 mm 12.7 mm Drive Impact Socket, 45mm length
- BETA 30 mm 12.7 mm Drive Impact Socket, 50mm length
