Teng Tools 1 in 3 Drive Impact Socket, 53mm length
- RS Stock No.:
- 808-941
- Mfr. Part No.:
- 940132
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€25.45
(exc. VAT)
€31.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.45 |
*price indicative
- RS Stock No.:
- 808-941
- Mfr. Part No.:
- 940132
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 1 in | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 53mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 1 in | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 53mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket offers a robust design for professional applications, crafted specifically for use with power tools and retaining pin systems. Engineered for durability and ease of identification, it is a reliable accessory for demanding tasks.
DIN standard design supports secure attachment to power tools
Constructed from chrome molybdenum for enhanced strength
Black phosphate finish provides easy identification as an impact socket
Includes a ring and pin fixing hole for secure tool attachment
Related links
- Teng Tools 1-1/16 in 3/4 in Drive Impact Socket, 53mm length
- Teng Tools 1-3/16 3/4 Drive Impact Socket, 53mm length
- Bahco 1-3/16 in 3/4 in Drive Impact Socket, 53mm length
- SAM 1-1/16 in 3/4 in Drive Impact Socket, 53mm length
- Bahco 1-1/16 in 3/4 in Drive Impact Socket, 53mm length
- Bahco 1-1/4 in 3/4 in Drive Impact Socket, 53mm length
- SAM 1-1/18 in 3/4 in Drive Impact Socket, 53mm length
- Bahco 28 mm 19.05 mm Drive Impact Socket, 53mm length
