Teng Tools 12 mm 1 Drive Impact Socket, 80mm length
- RS Stock No.:
- 810-234
- Mfr. Part No.:
- 920623N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€20.88
(exc. VAT)
€25.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.88 |
*price indicative
- RS Stock No.:
- 810-234
- Mfr. Part No.:
- 920623N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 12 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 80mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 12 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 80mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket provides superior performance for demanding applications. Designed for professional use, its a trustworthy addition to any toolkit, built to withstand the rigours of power tool operation.
Manufactured to DIN3129 standards for reliable quality
Constructed from Chrome Molybdenum for maximum durability
Black phosphate finish aids in quick identification as an impact socket
Features ring and pin fixing hole for added stability
Offers a metric measurement of 12mm, Ideal for versatile applications
Lightweight at 160g, ensuring ease of use without compromising strength
Related links
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 50 mm 1 Drive Impact Socket, 80mm length
- Teng Tools 20 mm 1 Drive Impact Socket, 80mm length
- Teng Tools 36 mm 1/2 in Drive Deep Impact Socket, 80mm length
- Teng Tools 32 mm 1/2 in Drive Deep Impact Socket, 80mm length
- Teng Tools 12 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 12 mm 1/2 in Drive Impact Socket, 78mm length
