Expert by Facom 8 mm 1/2 in Drive Impact Socket, 38mm length

Subtotal (1 unit)*

€6.95

(exc. VAT)

€8.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +€6.95

*price indicative

RS Stock No.:
188-2983
Mfr. Part No.:
E113489
Manufacturer:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Socket Size

8 mm

Drive Size

1/2 in

Product Type

Impact Socket

Overall Length

38 mm

Drive Type

Square, Square

Finish

Blackened, Blackened

Material

Chrome Molybdenum Steel, Chrome Molybdenum Steel

Number of Pieces

1

Socket Type

Hexagon, Standard Impact Socket

Standards/Approvals

RoHS

Unit of Measure

Metric

Designed specifically to withstand demands of impact machinery

Chrome-Molybdenum steel

For your safety, use impact sockets with appropriate rings and pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy