Teng Tools 15 mm 12.7 mm Drive Impact Socket, 30mm length

Subtotal (1 unit)*

€9.06

(exc. VAT)

€11.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.06

*price indicative

RS Stock No.:
198-1755
Mfr. Part No.:
920515N
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

6 Point

Socket Size

15 mm

Drive Size

12.7mm

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

30mm

Finish

Black Phosphate

Standards/Approvals

DIN 3129

Drive Type

Square

RoHS Status: Exempt

The Teng Tools 920515N series is a 1/2" drive regular 6 point impact socket. It has ring and pin fixing hole on the female end to secure the socket to the air gun. It also has black phosphate finish for easy identification as an impact socket accessory.

DIN standard design for use with a retaining pin and ring

Chrome molybdenum for use with power tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy