SAM 36 mm 19.05 mm Drive Impact Socket, 90mm length
- RS Stock No.:
- 221-2286
- Mfr. Part No.:
- NC-36-L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€59.95
(exc. VAT)
€73.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.95 |
*price indicative
- RS Stock No.:
- 221-2286
- Mfr. Part No.:
- NC-36-L
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 36 mm | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 36 mm | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Sockets designed to withstand the forces transmitted by impact machines. (screwdrivers, electric or pneumatic impact wrenches) used in industry or the automobile. Locking by pin and snap ring.
Very high resistance to wear
Burnished presentation
Related links
- SAM 36 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 24 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 32 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 30 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 19 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 41 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 27 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 17 mm 3/4 in Drive Impact Socket, 90mm length
