SAM 38 mm 19.05 mm Drive Impact Socket, 57mm length
- RS Stock No.:
- 221-2287
- Mfr. Part No.:
- NC-38
- Manufacturer:
- SAM
Subtotal (1 unit)*
€44.95
(exc. VAT)
€55.29
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.95 |
*price indicative
- RS Stock No.:
- 221-2287
- Mfr. Part No.:
- NC-38
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 38 mm | |
| Socket Type | Hexagon | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Overall Length | 57mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 38 mm | ||
Socket Type Hexagon | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Overall Length 57mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Socket designed to withstand the forces transmitted by impact machines. (screwdrivers, electric or pneumatic impact wrenches) used in industry or the automobile. Locking by pin and snap ring.
Very high resistance to wear
Burnished presentation
Related links
- SAM 32 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 35 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 33 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 36 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 34 mm 19.05 mm Drive Impact Socket, 57mm length
- Bahco 38 mm 19.05 mm Drive Impact Socket, 57mm length
- BETA 38 mm 19.05 mm Drive Impact Socket, 57mm length
- Bahco 32 mm 19.05 mm Drive Impact Socket, 57mm length
