SAM 41 mm 19.05 mm Drive Impact Socket, 58mm length
- RS Stock No.:
- 221-2288
- Mfr. Part No.:
- NC-41
- Manufacturer:
- SAM
Subtotal (1 unit)*
€45.95
(exc. VAT)
€56.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.95 |
*price indicative
- RS Stock No.:
- 221-2288
- Mfr. Part No.:
- NC-41
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 41 mm | |
| Socket Type | Hexagon | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Overall Length | 58mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 41 mm | ||
Socket Type Hexagon | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Overall Length 58mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Socket designed to withstand the forces transmitted by impact machines. (screwdrivers, electric or pneumatic impact wrenches) used in industry or the automobile. Locking by pin and snap ring.
Very high resistance to wear
Burnished presentation
Related links
- SAM 41 mm 19.05 mm Drive Impact Socket, 90mm length
- BETA 41 mm 19.05 mm Drive Impact Socket, 58mm length
- Bahco 41 mm 19.05 mm Drive Impact Socket, 58mm length
- SAM 42 mm 19.05 mm Drive Impact Socket, 58mm length
- BETA 40 mm 19.05 mm Drive Impact Socket, 58mm length
- Facom 41.28 mm 19.05 mm Drive Impact Socket, 58mm length
- Facom 38.1 mm 19.05 mm Drive Impact Socket, 58mm length
- Facom 41 mm 3/4 in Drive Impact Socket, 58mm length
