SAM 12 mm 12.7 mm Drive Impact Socket, 80mm length
- RS Stock No.:
- 221-2332
- Mfr. Part No.:
- NS-12-L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 221-2332
- Mfr. Part No.:
- NS-12-L
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 12 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 12 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM 12 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 24 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 29 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 11 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 14 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 16 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 22 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 18 mm 12.7 mm Drive Impact Socket, 80mm length
