SAM 9 mm 12.7 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 221-2380
- Mfr. Part No.:
- NSC-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.50
(exc. VAT)
€22.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.50 |
*price indicative
- RS Stock No.:
- 221-2380
- Mfr. Part No.:
- NSC-10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 9 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 6 | |
| Overall Length | 38mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 9 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 6 | ||
Overall Length 38mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM screwdriver sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM 9 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 9 mm 12.7 mm Drive Impact Socket, 38mm length
- Bahco 14.29 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 10 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 23 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 8 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 16 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 18 mm 12.7 mm Drive Impact Socket, 38mm length
