BETA 27 mm 12.7 mm Drive Impact Socket, 78mm length
- RS Stock No.:
- 225-0304
- Mfr. Part No.:
- 720LS 27
- Manufacturer:
- BETA
Subtotal (1 unit)*
€34.09
(exc. VAT)
€41.93
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.09 |
*price indicative
- RS Stock No.:
- 225-0304
- Mfr. Part No.:
- 720LS 27
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 27 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Overall Length | 78mm | |
| Finish | Phosphatised | |
| Standards/Approvals | UNI/ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 27 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Overall Length 78mm | ||
Finish Phosphatised | ||
Standards/Approvals UNI/ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA impact socket has 1/2 inch female drive and socket size of 27 mm. It is long, slim and phosphatized.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 27 mm 12.7 mm Drive Impact Socket, 45mm length
- BETA 27 mm 12.7 mm Drive Impact Socket, 80mm length
- BETA 14 mm 12.7 mm Drive Impact Socket, 78mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 78mm length
- BETA 18 mm 12.7 mm Drive Impact Socket, 78mm length
- BETA 32 mm 12.7 mm Drive Impact Socket, 78mm length
- BETA 11 mm 12.7 mm Drive Impact Socket, 78mm length
- BETA 10 mm 12.7 mm Drive Impact Socket, 78mm length
