BETA 21 mm 19.05 mm Drive Impact Socket, 51mm length
- RS Stock No.:
- 225-0361
- Mfr. Part No.:
- 728 21
- Manufacturer:
- BETA
Subtotal (1 unit)*
€28.23
(exc. VAT)
€34.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.23 |
*price indicative
- RS Stock No.:
- 225-0361
- Mfr. Part No.:
- 728 21
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 21 mm | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Overall Length | 51mm | |
| Standards/Approvals | UNI/ISO 2725, DIN 3129 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 21 mm | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Overall Length 51mm | ||
Standards/Approvals UNI/ISO 2725, DIN 3129 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket has drive size of 3/4 inch and socket size of 21 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 24 mm 19.05 mm Drive Impact Socket, 51mm length
- BETA 23 mm 19.05 mm Drive Impact Socket, 51mm length
- BETA 18 mm 19.05 mm Drive Impact Socket, 51mm length
- BETA 22 mm 19.05 mm Drive Impact Socket, 51mm length
- BETA 19 mm 19.05 mm Drive Impact Socket, 51mm length
- BETA 17 mm 19.05 mm Drive Impact Socket, 51mm length
- SAM 21 mm 19.05 mm Drive Impact Socket, 51mm length
- BETA 21 mm 19.05 mm Drive Impact Socket, 90mm length
