BETA 32 mm 19.05 mm Drive Impact Socket, 57mm length
- RS Stock No.:
- 225-0369
- Mfr. Part No.:
- 728 32
- Manufacturer:
- BETA
Subtotal (1 unit)*
€31.96
(exc. VAT)
€39.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.96 |
*price indicative
- RS Stock No.:
- 225-0369
- Mfr. Part No.:
- 728 32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 32 mm | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Overall Length | 57mm | |
| Standards/Approvals | DIN 3129, UNI/ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 32 mm | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Overall Length 57mm | ||
Standards/Approvals DIN 3129, UNI/ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket has drive size of 3/4 inch and socket size of 32 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 33 mm 19.05 mm Drive Impact Socket, 57mm length
- BETA 36 mm 19.05 mm Drive Impact Socket, 57mm length
- BETA 35 mm 19.05 mm Drive Impact Socket, 57mm length
- BETA 38 mm 19.05 mm Drive Impact Socket, 57mm length
- BETA 34 mm 19.05 mm Drive Impact Socket, 57mm length
- Bahco 32 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 32 mm 19.05 mm Drive Impact Socket, 57mm length
- BETA 32 mm 19.05 mm Drive Impact Socket, 100mm length
