SAM 42 mm 24 mm Drive Impact Socket, 53 mm length
- RS Stock No.:
- 270-9696
- Mfr. Part No.:
- NC-1"
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9696
- Mfr. Part No.:
- NC-1"
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 42 mm | |
| Drive Size | 24 mm | |
| Material | Steel | |
| Overall Length | 53mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Type Standard Impact Socket | ||
Socket Size 42 mm | ||
Drive Size 24 mm | ||
Material Steel | ||
Overall Length 53mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM sockets designed to withstand the forces transmitted by impact machines (power screwdriver, manual, electric or pneumatic nut runners) used in industry or the automotive sector. Locking of the sockets on machines and accessories can be ensured by
Very good resistance to wear
Burnished finish
Related links
- SAM 42 mm 19.05 mm Drive Impact Socket, 58 mm length
- SAM 30 mm 19.05 mm Drive Impact Socket, 53 mm length
- SAM 27 mm 19.05 mm Drive Impact Socket, 53 mm length
- SAM 29 mm 3/4 in Drive Impact Socket, 53 mm length
- SAM 24 mm 19.05 mm Drive Impact Socket, 51 mm length
- SAM 24 mm 19.05 mm Drive Impact Socket, 90 mm length
- Bahco 30 mm 19.05 mm Drive Impact Socket, 53 mm length
- Bahco 28 mm 19.05 mm Drive Impact Socket, 53 mm length
