SAM 44 mm 22 mm Drive Impact Socket, 51mm length
- RS Stock No.:
- 270-9697
- Mfr. Part No.:
- NC-22
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.52
(exc. VAT)
€36.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.52 |
*price indicative
- RS Stock No.:
- 270-9697
- Mfr. Part No.:
- NC-22
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 44 mm | |
| Drive Size | 22mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 51mm | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2725-2, NF ISO 1174-2 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 44 mm | ||
Drive Size 22mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 51mm | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2725-2, NF ISO 1174-2 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM short hexagonal impact socket to resist to the effort transmitted by the impact machine (screw gun, nut setter with electric or pneumatic hand) used in industry and automotive.
Weight 345 gram
Related links
- SAM 23 mm 19.05 mm Drive Impact Socket, 51mm length
- SAM 19 mm 19.05 mm Drive Impact Socket, 51mm length
- SAM 21 mm 19.05 mm Drive Impact Socket, 51mm length
- SAM 17 mm 19.05 mm Drive Impact Socket, 51mm length
- SAM 24 mm 19.05 mm Drive Impact Socket, 51mm length
- BETA 22 mm 19.05 mm Drive Impact Socket, 51mm length
- SAM 15/16 in 3/4 in Drive Impact Socket, 51mm length
- SAM 3/4 in 3/4 in Drive Impact Socket, 51mm length
