SAM 30 mm 28 mm Drive Impact Socket, 50mm length
- RS Stock No.:
- 270-9731
- Mfr. Part No.:
- NS-28
- Manufacturer:
- SAM
Subtotal (1 unit)*
€13.50
(exc. VAT)
€16.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.50 |
*price indicative
- RS Stock No.:
- 270-9731
- Mfr. Part No.:
- NS-28
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 30 mm | |
| Drive Size | 28mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 30 mm | ||
Drive Size 28mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM short impact socket to resist to the effort transmitted by the impact machine (screw gun, nut setter with electric or pneumatic hand) used in industry and automotive.
Drive size 1/2 in
Size 28 mm
Related links
- SAM 30 mm 12.7 mm Drive Impact Socket, 50mm length
- SAM 30 mm 30 mm Drive Impact Socket, 50mm length
- SAM 30 mm 27 mm Drive Impact Socket, 50mm length
- SAM 30 mm 29 mm Drive Impact Socket, 50mm length
- SAM 30 mm 32 mm Drive Impact Socket, 50mm length
- SAM 35 mm 12.7 mm Drive Impact Socket, 50mm length
- SAM 29 mm 12.7 mm Drive Impact Socket, 50mm length
- SAM 27 mm 12.7 mm Drive Impact Socket, 50mm length
