SAM 25 mm 9 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 270-9736
- Mfr. Part No.:
- NS-9-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€21.17
(exc. VAT)
€26.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.17 |
*price indicative
- RS Stock No.:
- 270-9736
- Mfr. Part No.:
- NS-9-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Square | |
| Socket Size | 25 mm | |
| Drive Size | 9mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 38mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Square | ||
Socket Size 25 mm | ||
Drive Size 9mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 38mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM short impact socket to resist to the effort transmitted by the impact machine (screw gun, nut setter with electric or pneumatic hand) used in industry and automotive.
Drive size 1/2 in
Size 9 mm
Related links
- SAM 25 mm 12 mm Drive Impact Socket, 38mm length
- SAM 25 mm 14 mm Drive Impact Socket, 38mm length
- SAM 25 mm 10 mm Drive Impact Socket, 38mm length
- SAM 25 mm 8 mm Drive Impact Socket, 38mm length
- SAM 25 mm 13 mm Drive Impact Socket, 38mm length
- SAM 25 mm 11 mm Drive Impact Socket, 38mm length
- SAM 9 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 30 mm 16 mm Drive Impact Socket, 38mm length
