SAM 20 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 283-0059
- Mfr. Part No.:
- NS-TX-20
- Manufacturer:
- SAM
Subtotal (1 unit)*
€16.94
(exc. VAT)
€20.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.94 |
*price indicative
- RS Stock No.:
- 283-0059
- Mfr. Part No.:
- NS-TX-20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 20 mm | |
| Socket Type | Bit | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Finish | Burnished | |
| Standards/Approvals | NF EN ISO 10664, NF ISO 1174-2 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 20 mm | ||
Socket Type Bit | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Finish Burnished | ||
Standards/Approvals NF EN ISO 10664, NF ISO 1174-2 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact socket to using of pneumatic tools. This impact socket has burnish finish with length of 38 mm.
Safety locking
Compliance to NF EN ISO 10664
Related links
- SAM 24 mm 1/2 in Drive Impact Socket, 38mm length
- SAM 10 mm 1/2 in Drive Impact Socket, 38mm length
- SAM 18 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 12 mm 1/2 in Drive Impact Socket, 38mm length
- SAM 16 mm 1/2 in Drive Impact Socket, 38mm length
- SAM 14 mm 12.7 mm Drive Impact Socket Set, 38mm length
- Facom 20 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 30 mm 16 mm Drive Impact Socket, 38mm length
