Bahco 34 mm 12.7 mm Drive Impact Socket, 50mm length
- RS Stock No.:
- 717-6902
- Mfr. Part No.:
- K7801M-34
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€47.72
(exc. VAT)
€58.70
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.72 |
*price indicative
- RS Stock No.:
- 717-6902
- Mfr. Part No.:
- K7801M-34
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 34 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 34 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
½ in Impact Hexagon Sockets (K7801M)
½ in drive heavy duty impact sockets for use in industrial applications.
Features and Benefits
Vanadium Extra forged construction
Phosphated finish
For maximum safety, use clamping springs
Individual Sockets
Standards
DIN 3129; DIN 3121-G 12,5; ISO 1174; ISO 2725
Related links
- Bahco 30 mm 12.7 mm Drive Impact Socket, 50mm length
- Bahco 38.1 mm 12.7 mm Drive Impact Socket, 50mm length
- Bahco 36.51 mm 12.7 mm Drive Impact Socket, 50mm length
- BETA 32 mm 12.7 mm Drive Impact Socket, 50mm length
- SAM 35 mm 12.7 mm Drive Impact Socket, 50mm length
- BETA 30 mm 12.7 mm Drive Impact Socket, 50mm length
- BETA 9 mm 12.7 mm Drive Impact Socket, 50mm length
- SAM 30 mm 12.7 mm Drive Impact Socket, 50mm length
