Bahco 16 mm 12.7 mm Drive Impact Socket, 80mm length
- RS Stock No.:
- 717-6927
- Mfr. Part No.:
- K7806M-16
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€27.20
(exc. VAT)
€33.46
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.20 |
*price indicative
- RS Stock No.:
- 717-6927
- Mfr. Part No.:
- K7806M-16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 16 mm | |
| Socket Type | Hexagon | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 80mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 16 mm | ||
Socket Type Hexagon | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 80mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
Bahco ½ in Long Impact Sockets (K7806Z)
½ in drive heavy-duty long impact sockets for use in industrial applications. Reinforced design especially suited for wheel nuts.
Features and Benefits
Dynamic Drive profile
Chrome Extra cold forged construction
High performance alloy steel
Phosphated finish
T= depth of female hexagon
Individual Sockets
Standards
DIN 3121-G 12,5 ISO 1174
Related links
- Bahco 13 mm 12.7 mm Drive Impact Socket, 80mm length
- Bahco 19 mm 12.7 mm Drive Impact Socket, 80mm length
- Bahco 17 mm 12.7 mm Drive Impact Socket, 80mm length
- Bahco 18 mm 12.7 mm Drive Impact Socket, 80mm length
- Bahco 16 mm 12.7 mm Drive Impact Socket, 38mm length
- BETA 16 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 16 mm 12.7 mm Drive Impact Socket, 80mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 80mm length
