Bahco 33.34 mm 12.7 mm Drive Impact Socket, 45mm length

Image representative of range

Subtotal (1 unit)*

€52.47

(exc. VAT)

€64.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.47

*price indicative

RS Stock No.:
717-7009
Mfr. Part No.:
K7801Z-1.5/16
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Impact Socket

Unit of Measure

Imperial

Socket Type

Hexagon

Socket Size

33.34 mm

Drive Size

12.7mm

Number of Pieces

1

Material

Steel

Overall Length

45mm

Finish

Black

Standards/Approvals

DIN ISO

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

½ in Impact Hexagon Sockets (K7801M)


½ in drive heavy duty impact sockets for use in industrial applications.

Features and Benefits

Vanadium Extra forged construction

Phosphated finish

For maximum safety, use clamping springs

Individual Sockets


Standards

DIN 3129; DIN 3121-G 12,5; ISO 1174; ISO 2725

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy